Reference Only

TDD01H0SB1R

DIP Switches / SIP Switches Jumper Switch 2 positions

Manufacturer:

Mfr Part:
TDD01H0SB1R

TTI Part:
TDD01H0SB1R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions1 Position
Switch TypeDIP
ActuatorFlush
Contact FormSPDT
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesTDD
Actuator StyleFlush
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel
Life200 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.63$1,630.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.