Reference Only

SDA06H0SBR

DIP Switches / SIP Switches Sw DIP ON OFF SPST 6 Flsh Slid 0.1A 50VD

Manufacturer:

Mfr Part:
SDA06H0SBR

TTI Part:
SDA06H0SBR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingReel
IlluminatedNon-Illuminated
Number of Positions6 Position
Switch TypeDIP
ActuatorFlush
Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
SeriesSDA
Actuator StyleFlush
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.96$2,940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes