Reference Only

SDA04H1BD

DIP Switches / SIP Switches EXT ACT 4 POS

Manufacturer:

Mfr Part:
SDA04H1BD

TTI Part:
SDA04H1BD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorExtended
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesSDA
Actuator StyleExtended
Contact MaterialBeryllium Copper
Contact PlatingGold
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

9,450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$2.04$71.40
$1.91$200.55
$1.74$487.20
$1.67$876.75
$1.61$1,634.15
$1.57$3,956.40
$1.55$7,757.75
$1.54$11,588.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.