Reference Only

SD04H0SB

DIP Switches / SIP Switches Low Pro DIP SD Series

Manufacturer:

Mfr Part:
SD04H0SB

TTI Part:
SD04H0SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
ActuatorSlide
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating100 mA
Voltage Rating DC50 VDC
SeriesSD
Actuator StyleSlide
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,035 / Multiples: 1,035)
Quantity Unit PriceExt. Price
$1.95$2,018.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.