Reference Only

S201031MS02Q

Slide Switches Switch Slide Dpst 6A Pcb

Manufacturer:

Mfr Part:
S201031MS02Q

TTI Part:
S201031MS02Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating1 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC125 VDC
Termination StyleThrough Hole
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingSilver
SeriesS
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

941In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.03$5.03
$4.19$41.90
$4.15$66.40
$3.83$95.75
$3.76$188.00
$3.35$837.50
$3.26$1,630.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.