Reference Only
RTE1600V44
End of Life
Coded Rotary Switches 16 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW
Datasheet
Y36D00243FPLFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 16 Position | |
| Output Code | Hexadecimal | |
| Actuator | Flush | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Packaging | Bulk | |
| Series | RTE | |
| Actuator Style | Flush | |
| Current Rating | 100 mA | |
| Dielectric Strength | 300 V | |
| Illuminated | Non-Illuminated | |
| Life | 20000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | Y36D00243FP LFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,419In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $7.38 | |
| $2.05 | $20.50 | |
| $1.92 | $192.00 | |
| $1.87 | $467.50 | |
| $1.85 | $925.00 | |
| $1.83 | $1,830.00 | |
| $1.81 | $2,715.00 | |
| $1.79 | $5,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes