Reference Only

RTE1002G14

Coded Rotary Switches 10 Pos BCD, SMT RTE DIP Switch

Manufacturer:

Mfr Part:
Y36C02413FPLFT

TTI Part:
RTE1002G14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryCoded Rotary Switches
Number of Positions10 Position
Output CodeBCD
ActuatorFlush
Mounting StyleSMD/SMT
Termination StyleGull Wing Lead
PackagingReel
SeriesRTE
Actuator StyleFlush
Current Rating100 mA
IlluminatedNon-Illuminated
Life20000 Cycle
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating DC30 VDC
Part # AliasesY36C02413FP LFT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509020
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,750 / Multiples: 750)
Quantity Unit PriceExt. Price
$2.37$8,887.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
55,500 available now at ttieurope.com

My Notes

Sign into see notes.