Reference Only
RTE1000G14
Coded Rotary Switches 10 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW
Datasheet
Y36C00413FPLFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Output Code | BCD | |
| Actuator | Flush | |
| Mounting Style | SMD/SMT | |
| Termination Style | Screw | |
| Packaging | Reel | |
| Series | RTE | |
| Actuator Style | Flush | |
| Current Rating | 100 mA | |
| Dielectric Strength | 300 V | |
| Illuminated | Non-Illuminated | |
| Life | 20000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | Y36C00413FP LFT Y36C00413FPLFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,250 / Multiples: 1,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $16,562.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
12,500 available now at ttieurope.com
Sign in to add projects and notes