Reference Only

RS282G05A3SMRT

Tactile Switches SPST 0.05A 12V 250gf

Manufacturer:

Mfr Part:
HARS0109

TTI Part:
RS282G05A3SMRT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force2.5 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pad
Length6 mm
Width3.6 mm
Height2.5 mm
SeriesRS2
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
Part # AliasesRS-282G05A3-SM RT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.