Reference Only
RB231X2
Tilt Switches ROLLING BALL
Datasheet
HARB0007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tilt Switches | |
| Operating Angle | 10 deg | |
| Voltage Rating DC | 5 VDC | |
| Current Rating | 1 mA | |
| Contact Form | SPST | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Life | 100000 Cycle | |
| Length | 12.4 mm | |
| Width | 5 mm | |
| Height | 4 mm | |
| Series | RB | |
| Packaging | Bulk | |
| Actuator Type | Rolling Ball | |
| Dielectric Strength | 500 VAC | |
| Illuminated | Non-Illuminated | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Tilt Switches | |
| Subcategory | Switches | |
| Part # Aliases | HARB0007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $1,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.