Reference Only

PVBK

Switch Bezels / Switch Caps Key Switch BUTTON

Manufacturer:

Mfr Part:
285-0105-000

TTI Part:
PVBK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithKey Switches
Designed forPVA Series
ColorBlack
SeriesPVA
PackagingBulk
Height7 mm
IlluminationNon-Illuminated
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # Aliases285-0105-000 2850105000 285-0105-000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.61$30.50
$0.603$60.30
$0.596$149.00
$0.536$268.00
$0.53$530.00
$0.482$2,892.00
$0.476$4,284.00
$0.47$12,690.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.