Reference Only

PVA1OAH11.2NV2

Pushbutton Switches - Board Mount .1A 32VDC 17.5mm H 1.2N DPST (ON)

Manufacturer:

Mfr Part:
Y17P12111FPNV2

TTI Part:
PVA1OAH11.2NV2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesPVA
TypePushbutton
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionOFF - (ON)
Current Rating100 mA
Voltage Rating DC32 VDC
Termination StylePC Pin
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesY17P12111FP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Bulk

(Minimum: 3 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.30$6.90
$1.50$2,250.00
$1.49$8,940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes