Reference Only

PTS810SJK250SMTRLFS

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
Y97LT25B5DBFP

TTI Part:
PTS810SJK250SMTRLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.9 mm
ActuatorOval
Switch FunctionOFF - (ON)
Operating Force2.6 N
Current Rating50 mA
Voltage Rating DC16 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorWhite
Length4.2 mm
Width3.2 mm
Height2.5 mm
SeriesPTS810
Life50000 Cycle
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TradenamePTS
Travel0.15 mm
TypeTactile
Part # AliasesPTS810 SJK 250 SMTR LFS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

2,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,900 / Multiples: 2,900)
Quantity Unit PriceExt. Price
$0.237$687.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.