Reference Only

PTS645VL582LFS

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
Y97HS12A1TAFP

TTI Part:
PTS645VL582LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
Stem Height5.85 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlack
Length6 mm
Width6 mm
Height5.85 mm
SeriesPTS645
Life100000 Cycle
PackagingBulk
Contact PlatingSilver
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches
TradenamePTS
Part # AliasesY97HS12A1TAFP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.231$231.00
$0.216$432.00
$0.214$642.00
$0.212$1,060.00
$0.205$2,050.00
$0.203$5,075.00
$0.201$10,050.00
$0.199$19,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes