Reference Only

PTS645SK70SMTR92LFS

Tactile Switches 50mA 12VDC 260gf .275mm thru-hole/SMT

Manufacturer:

Mfr Part:
Y97HT23B5GAFP

TTI Part:
PTS645SK70SMTR92LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height3.55 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force260 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
Length6 mm
Width6 mm
Height7 mm
SeriesPTS645
Life100000 Cycle
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
TradenamePTS
TypeTactile
Part # AliasesPTS645SK70SMTR92 LFS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 10,500)
Quantity Unit PriceExt. Price
$0.193$2,026.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.