Reference Only

PTS645SH702LFS

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
Y97HT21A4GAFP

TTI Part:
PTS645SH702LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height3.55 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force2 N
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorGray
Length6 mm
Width6 mm
Height7 mm
SeriesPTS645
Life100000 Cycle
PackagingBulk
Contact PlatingSilver
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches
TradenamePTS
Part # AliasesPTS645SH702 LFS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.154$308.00
$0.147$588.00
$0.145$870.00
$0.142$1,420.00
$0.14$3,640.00
$0.137$6,850.00
$0.135$13,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.