
PTS525SK08SMTR2LFS.
Tactile Switches SWITCH TACTILE
Datasheet
Y97CT23B5BCFP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 0.3 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 160 gf | |
| Current Rating | 20 mA | |
| Voltage Rating DC | 15 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Silver | |
| Length | 5.1 mm | |
| Width | 5.1 mm | |
| Height | 1.5 mm | |
| Life | 200000 Cycle | |
| Packaging | Ammo Pack | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Type | Tactile |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 55 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $5.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes