Reference Only

PTS125SM432LFS

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
Y97AT21A2EAFP

TTI Part:
PTS125SM432LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force250 g
Current Rating50 mA
Voltage Rating DC12 VDC
Contact FormSPST
Termination StyleSolder Pin
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTactile Switches
SubcategorySwitches
Travel0.30 mm ± 0.15 mm
Part # AliasesPTS125SM43-2 LFS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.272$272.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.