Reference Only

PT105SQQ

Toggle Switches SEALED TOGGLE

Manufacturer:

Mfr Part:
PT105SQQ

TTI Part:
PT105SQQ

EDA / CAD Models

Alternate Part Number

1NT91-7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating10 A
Voltage Rating AC277 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorBat
Terminal SealUnsealed
Contact PlatingSilver
ComplianceUL
IP RatingIP68
SeriesPT
PackagingTray
Actuator StyleBat
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Cadmium (7440-43-9)

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$42.76$4,276.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes