Reference Only

OS103011MS8QP1

Slide Switches SP3T Miniature Slide Switches

Manufacturer:

Mfr Part:
OS103011MS8QP1

TTI Part:
OS103011MS8QP1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Switch FunctionON - ON - ON
Current Rating100 mA
Voltage Rating DC12 VDC
Termination StylePC Pin
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesOS
PackagingBulk
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeSlide Switches
SubcategorySwitches
TypeSlide
Part # Aliases0S103011MS8QP1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

158In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$5.04
$0.615$30.75
$0.539$53.90
$0.532$83.52
$0.526$131.50
$0.501$250.50
$0.495$594.00
$0.428$6,420.00
Need more?

My Notes

Sign into see notes.