Reference Only
OS103011MA7QP1
Slide Switches SP3T On-On-On
Datasheet
OS103011MA7QP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP3T | |
| Switch Function | ON - ON - ON | |
| Current Rating | 200 mA | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | PC Pin | |
| Actuator | Slide | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Series | OS | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide | |
| Part # Aliases | 0S103011MA7QP1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.517 | $620.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.