Reference Only

OS102011MS2QS1

Slide Switches SPDT On-On

Manufacturer:

Mfr Part:
OS102011MS2QS1

TTI Part:
OS102011MS2QS1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating200 mA
Voltage Rating DC12 VDC
Termination StyleSolder Terminal
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesOS
PackagingBulk
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.364$18.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.