Reference Only

OS102011MS2QN1

Slide Switches SPDT On-On

Manufacturer:

Mfr Part:
OS102011MS2QN1

TTI Part:
OS102011MS2QN1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating100 mA
Voltage Rating DC12 VDC
Termination StylePC Pin
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesOS
PackagingBulk
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeSlide Switches
SubcategorySwitches
TypeSlide
Part # Aliases0S102011MS2QN1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.357$642.60
$0.352$1,267.20
$0.348$1,879.20
$0.343$3,087.00
$0.339$5,491.80
$0.334$8,416.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.