Reference Only
NE182UEE6AMP
Pushbutton Switches - Board Mount Pushbutton
Datasheet
104-0101-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | NE18 | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Actuator | Plunger | |
| Current Rating | 6 A | |
| Voltage Rating DC | 100 VDC | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | PC Pin and Solder Lug | |
| Contact Plating | Silver | |
| Actuator Style | Without Cap | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Power Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.63 | $305.20 | |
| $7.55 | $604.00 | |
| $7.48 | $897.60 | |
| $7.01 | $1,962.80 | |
| $6.85 | $3,562.00 | |
| $6.68 | $6,680.00 | |
| $6.58 | $16,581.60 | |
| $6.52 | $32,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes