Reference Only

NE182AEESNP6AMP

Pushbutton Switches - Board Mount SWITCH POWER PB DPST ALTER 6A

Manufacturer:

Mfr Part:
104-0101-007

TTI Part:
NE182AEESNP6AMP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesNE18
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
ActuatorPlunger
Current Rating6 A
Voltage Rating DC100 VDC
Voltage Rating AC250 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
Housing MaterialThermoplastic (TP)
Mounting StylePCB Mount
PackagingTray
Product TypePushbutton Switches
ProductPower Switches
SubcategorySwitches
Terminal SealSealed
Part # Aliases104-0101-007

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

400
On Order
400 expected 02-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$9.06$3,624.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes