Reference Only
MPS45WGW
Proximity Sensors Proximity-MPS Ser Detect Switch
Datasheet
MPS45WGW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | Wire | |
| Output Configuration | SPST-NO | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 250 mA | |
| Packaging | Kit | |
| Product Type | Proximity Sensors | |
| Series | MPS | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.51 | $75.10 | |
| $7.43 | $148.60 | |
| $7.29 | $218.70 | |
| $7.21 | $360.50 | |
| $6.54 | $1,635.00 | |
| $6.47 | $3,235.00 | |
| $6.39 | $6,390.00 | |
| $6.32 | $15,800.00 |
Need more?
My Notes
Sign into see notes.