Reference Only
MDPSLFS
Pushbutton Switches Switch Pb Spst Mom W/O Cap Slv
Datasheet
Y65A00303FPLFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | M | |
| Product | Standard Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Mounting Style | PCB Mount | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 100 VDC | |
| Voltage Rating AC | 100 VAC | |
| Termination Style | PC Pin | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Power Rating | 1 VA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | MDPS LFS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $2,030.00 |
Need more?
My Notes
Sign into see notes.