Reference Only
M83731/9-231
Toggle Switches SPDT ON-NONE-ON MIL TOGGLE
Datasheet
M83731/9-231 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Toggle Switches | |
| Actuator Style | Bat | |
| Actuator | Bat | |
| Bushing Size | 1/4-40 | |
| Contact Form | SPDT | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Kit | |
| Product Type | Toggle Switches | |
| Series | M83731 | |
| Subcategory | Switches | |
| Switch Function | ON - NONE - ON | |
| Terminal Seal | Epoxy | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 115 VAC | |
| Voltage Rating DC | 28 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
733In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.00 | $68.00 | |
| $67.33 | $336.65 | |
| $65.46 | $654.60 | |
| $61.71 | $1,542.75 | |
| $61.10 | $3,055.00 | |
| $60.28 | $6,028.00 | |
| $59.68 | $14,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes