Reference Only

M83731/10-321

Toggle Switches DPDT ON-ON-ON MIL TOGGLE

Manufacturer:

Mfr Part:
M83731/10-321

TTI Part:
M83731/10-321

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Bushing Size1/4-40
ActuatorBat
SeriesMilitary
PackagingKit
Actuator StyleBat
Life10000 Cycle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$76.75$3,837.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes