Reference Only
LCA01150S06SY
Basic / Snap Action Switches SWITCH SNAP SUBMINIATURE
Datasheet
LCA01150S06SY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Basic / Snap Action Switches | |
| Series | LCA | |
| Type | Subminiature | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 10.1 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 150 g | |
| Termination Style | Solder Lug | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Actuator Length | 6 mm | |
| Actuator Material | Stainless Steel | |
| Actuator Style | Lever | |
| Contact Material | Silver Alloy | |
| Illuminated | Non-Illuminated | |
| Life | 300000 Cycle | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $835.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes