Reference Only

LCA01150P00RC

Basic / Snap Action Switches SWITCH SNAP

Manufacturer:

Mfr Part:
LCA01150P00RC

TTI Part:
LCA01150P00RC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
TypeSubminiature
Contact FormSPDT
ActuatorPlunger, Pin
Current Rating100 mA
Voltage Rating AC125 VAC, 250 VAC
Operating Force150 g
Termination StyleSolder Pin, Right Angle
Mounting StyleChassis Mount
PackagingBulk
Actuator MaterialStainless Steel
Actuator StylePlunger, Pin
Contact MaterialCopper
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.62$1,310.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.