Reference Only

L202031MS02Q

Slide Switches SLIDE SWITCH

Manufacturer:

Mfr Part:
L202031MS02Q

TTI Part:
L202031MS02Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Current Rating2 A, 4 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC28 VDC
Termination StyleThrough Hole
ActuatorWithout Cap
Mounting StylePCB Mount
Contact PlatingSilver
SeriesL
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
Travel3.81 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.68$3,680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.