Reference Only
L101011MS02Q
Slide Switches SLIDE SWITCH
Datasheet
L101011MS02Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 2 A, 4 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Through Hole | |
| Actuator | Without Cap | |
| Mounting Style | PCB Mount | |
| Contact Plating | Silver | |
| Series | L | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 3.81 mm | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $7.26 | |
| $3.04 | $30.40 | |
| $2.82 | $70.50 | |
| $2.78 | $139.00 | |
| $2.51 | $251.00 | |
| $2.33 | $582.50 | |
| $2.21 | $1,105.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.