Reference Only

KT11B2SAM34LFS

Tactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W

Manufacturer:

Mfr Part:
YT1035540FPLFS

TTI Part:
KT11B2SAM34LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating100 mA
Voltage Rating DC32 VDC
Voltage Rating AC32 VAC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorNatural
Length7.57 mm
Width4.38 mm
Height6.6 mm
SeriesKT
Life100000 Cycle
IP RatingIP57
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesYT1035540FP LFS KT11B2SAM34 LFS YT1035540FPLFS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.43$1,944.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes