Reference Only

KT11B0SM34LFS

Tactile Switches Flush Silv Gwing

Manufacturer:

Mfr Part:
YT1015520FPLFS

TTI Part:
KT11B0SM34LFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating100 mA
Voltage Rating DC32 VDC
Voltage Rating AC32 VAC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorNatural
Length7.57 mm
Width4.38 mm
Height6.6 mm
SeriesKT
Life100000 Cycle
IP RatingIP57
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesYT1015520FP LFS KT11B0SM34 LFS YT1015520FP LFS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$2.17$2,387.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes