Reference Only

KSS231GLFS

Tactile Switches Sub Min Tact Side Actuated SMT

Manufacturer:

Mfr Part:
Y39A23110FP

TTI Part:
KSS231GLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
Stem Height1.1 mm
ActuatorRectangular
Switch FunctionOFF - (ON)
Operating Force2.5 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorGray
Length7 mm
Width4.4 mm
Height1.7 mm
SeriesKSS
Life100000 Cycle
IP RatingIP50
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSS231G LFS

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.369$6,642.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.