Reference Only

KSR231GLFS

Tactile Switches Silvr 300Gf Gullwing

Manufacturer:

Mfr Part:
Y35A23110FPLFS

TTI Part:
KSR231GLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height0.75 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
Length6 mm
Width3.8 mm
Height2.5 mm
SeriesKSR
IP RatingIP50
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSR231G LFS

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.351$5,265.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
75,000 available now at ttieurope.com

My Notes

Sign into see notes.