Reference Only
KSR223GNCLFG
Tactile Switches Gold 200Gf Gullwing
Datasheet
Y35A22311FPLFG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 0.75 mm | |
| Actuator | Round | |
| Switch Function | ON - (OFF) | |
| Operating Force | 2 N | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 32 VDC | |
| Power Rating | 200 mVA | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Length | 6 mm | |
| Width | 3.8 mm | |
| Height | 2.5 mm | |
| Series | KSR | |
| IP Rating | IP50 | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | .3 mm | |
| Type | Tactile | |
| Part # Aliases | KSR223GNC LFG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $12,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes