Reference Only

KSL0V411LFTR

End of Life
Tactile Switches Switch Tact Long Rt Ang Sealed

Manufacturer:

Mfr Part:
Y33R41139FPLFT

TTI Part:
KSL0V411LFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorWithout Cap
Switch FunctionOFF - (ON)
Operating Force2.9 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length11 mm
Width7.4 mm
Height9.9 mm
SeriesKSL
IP RatingIP60
PackagingBulk
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSealed
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSL0V411 LFTR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.35$33.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes