Reference Only

KSL0V311LFTR

End of Life
Tactile Switches Switch Tact Long Rt Ang Sealed

Manufacturer:

Mfr Part:
Y33R31139FPLFT

TTI Part:
KSL0V311LFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorWithout Cap
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length9.5 mm
Width11.1 mm
Height8 mm
SeriesKSL
IP RatingIP60
PackagingBulk
Contact PlatingSilver
Mounting MethodSealed
Mounting TypeSealed
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSL0V311 LFTR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
7,500 available now at ttieurope.com
Sign in to add projects and notes