Reference Only

KSC721JLFS

Tactile Switches 4.3mmIP67 1.6N Soft Actuator J-Bend

Manufacturer:

Mfr Part:
Y31A21473FPLFS

TTI Part:
KSC721JLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.5 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.6 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorBlue
Length6.2 mm
Width6.2 mm
Height4.4 mm
SeriesKSC7
Life300000 Cycle
IP RatingIP67
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSC721J LFS

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

14,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.311$311.00
$0.307$614.00
$0.303$909.00
$0.299$1,495.00
$0.295$2,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes