Reference Only

KSC621JLFS

Tactile Switches Silver 160Gf J-Lead

Manufacturer:

Mfr Part:
Y31A21051FPLFS

TTI Part:
KSC621JLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height4.8 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.6 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleJ Form Lead
ColorBlack
Length6.2 mm
Width6.2 mm
Height7.7 mm
SeriesKSC6
Life300000 Cycle
IP RatingIP67
PackagingReel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSC621J LFS

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

2,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 950 / Multiples: 950)
Quantity Unit PriceExt. Price
$0.367$348.65
$0.362$687.80
$0.358$1,020.30
$0.353$1,676.75
$0.349$2,652.40
$0.344$5,228.80
$0.34$8,721.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.