
KSC4TE01JLFS
Tactile Switches SWITCH TACTILE
Datasheet
Y29H11344FP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 4.9 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1.6 N | |
| Current Rating | 3 mA | |
| Voltage Rating DC | 24 VDC | |
| Power Rating | 0.03 VA | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | J Form Lead | |
| Length | 6.3 mm | |
| Width | 6.3 mm | |
| Life | 10000000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Actuator Material | Silicone | |
| Actuator Style | Soft | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Sealed | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Type | Tireless Endurance |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14,000 / Multiples: 14,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.37 | $5,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes