Reference Only

KSC443G70SHLFG

Tactile Switches .2A 32VDC 5.2mm Gullwing, IP67

Manufacturer:

Mfr Part:
Y31C43445FPLFG

TTI Part:
KSC443G70SHLFG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height1.175 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating10 mA
Voltage Rating DC32 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorOrange
Length6.2 mm
Width6.2 mm
Height5.2 mm
SeriesKSC4
IP RatingIP67
PackagingReel
Contact PlatingGold
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSC443G 70SH LFG KSC443G70SHLFG Y31C43445FP LFG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.91$12,740.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.