Reference Only

KSC253JSPDELTALFG

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
Y31B53137FPLFG

TTI Part:
KSC253JSPDELTALFG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height3.5 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force5.5 N
Current Rating10 mA
Voltage Rating DC32 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleSMD/SMT
ColorClear
Cap ColorClear
Length6.2 mm
Width6.2 mm
Height3.5 mm
Life100000 Cycle
IP RatingIP67
PackagingReel
Contact PlatingGold
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting MethodSealed
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesY31B53137FP LFG

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.608$6,080.00
Need more?
Sign in to add projects and notes