Reference Only

KSC241GLFS

Tactile Switches 1A 32VDC 3.5mm 3.5N Gullwing, IP67

Manufacturer:

Mfr Part:
Y31B41136FPLFS

TTI Part:
KSC241GLFS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height3.5 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3.5 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
ColorClear
Cap ColorClear
Length6.2 mm
Width6.2 mm
Height3.5 mm
SeriesKSC2
Life300000 Cycle
IP RatingIP67
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSealed
Mounting TypeSealed
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSC241G LFS

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.281$2,810.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
52,000 available now at ttieurope.com
Sign in to add projects and notes