Reference Only

KSA0V311LFTR

Tactile Switches Switch Tact Short Vert Sealed

Manufacturer:

Mfr Part:
Y33R31119FPLFT

TTI Part:
KSA0V311LFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorWithout Cap
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length9.5 mm
Width5.8 mm
Height8 mm
SeriesKSA
Life1000000 Cycle
IP RatingIP60
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSealed
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSA0V331 LFTR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes