Reference Only

KSA0V211LFTR

Tactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W

Manufacturer:

Mfr Part:
Y33R21119FPLFT

TTI Part:
KSA0V211LFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorWithout Cap
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length9.5 mm
Width5.8 mm
Height8 mm
SeriesKSA
Life100000 Cycle
IP RatingIP60
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSA0V311 LFTR

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

EDA / CAD Models

315In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.418$5.01
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.