Reference Only

KSA0M311LFTR

End of Life
Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W

Manufacturer:

Mfr Part:
Y33R31115FPLFT

TTI Part:
KSA0M311LFTR

EDA / CAD Models

Alternate Part Number

KSA0M311LFS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorWithout Cap
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length7.4 mm
Width7.4 mm
Height4.7 mm
SeriesKSA
Life1000000 Cycle
IP RatingIP60
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSA0M312 LFT

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

EDA / CAD Models

7,903In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.461$5.07
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.