Reference Only

KS12R22CQE

Tactile Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
KS12R22CQE

TTI Part:
KS12R22CQE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Switch FunctionON - (OFF), OFF - (ON)
Current Rating25 mA
Voltage Rating DC50 VDC
Voltage Rating AC50 VAC
Contact FormSPDT
Termination StyleSolder Pin
SeriesKS
PackagingBulk
Product TypeTactile Switches
SubcategorySwitches
TypeKeyswitch

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.53$2,265.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes